PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- RS Stock No.:
- 850-988
- Mfr. Part No.:
- CRP 116816
- Brand:
- PREVOST
Image representative of range
Subtotal (1 unit)*
£11.57
(exc. VAT)
£13.88
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.57 |
*price indicative
- RS Stock No.:
- 850-988
- Mfr. Part No.:
- CRP 116816
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Adapter | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 16mm | |
| Material | Stainless Steel | |
| Maximum Operating Pressure | 12 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Adapter | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 16mm | ||
Material Stainless Steel | ||
Maximum Operating Pressure 12 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST hose tail adaptor primarily designed for quick coupling applications. This reliable component connects hoses efficiently while maintaining flow integrity.
Complies with ISO 6150C profile standards for compatibility
11 mm internal diameter allows robust fluid passage
Dimension A is measured at a precise 72 mm
Durable construction ensures longevity in demanding environments
Related links
- PREVOST Stainless Steel Adapter, 10mm Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- PREVOST Stainless Steel Adapter, Quick Coupling
- PREVOST Stainless Steel Adapter, 19mm Quick Coupling
- PREVOST Stainless Steel Adapter, 8mm Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
