PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling

Image representative of range

Subtotal (1 unit)*

£23.31

(exc. VAT)

£27.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.31

*price indicative

RS Stock No.:
850-981
Mfr. Part No.:
CRP 116104
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Thread Standard

G

Product Type

Adapter

Thread Size

G 3/4

Series

CRP 11

Sub Type

Quick Coupling

Material

Stainless Steel

Thread Gender

Female

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Parallel female thread adaptor designed for quick coupling, featuring a parallel female thread for efficient connections. Its robust profile adheres to ISO 6150C standards, ensuring reliable performance in various applications.

Compatible with the ISO 6150C profile for standardised fittings

Exhibits a female thread dimension of G3/4 for versatile connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy