PREVOST Stainless Steel Adapter, 19mm Quick Coupling

Image representative of range

Subtotal (1 unit)*

£17.42

(exc. VAT)

£20.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.42

*price indicative

RS Stock No.:
850-989
Mfr. Part No.:
CRP 116819
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Adapter

Series

CRP 11

Sub Type

Quick Coupling

Hose Barb Connection

19mm

Material

Stainless Steel

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST hose tail adaptor primarily designed for quick coupling applications. This reliable component connects hoses efficiently while maintaining flow integrity.

Manufactured according to ISO 6150C standards for quality assurance

Features a passage diameter of 19 mm for optimal fluid flow

Compatible with inner diameters of 19 mm for versatility in use

Supplied with a measurement of 96 mm for convenient installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy