PREVOST Stainless Steel Adapter, Quick Coupling
- RS Stock No.:
- 850-979
- Mfr. Part No.:
- CRP 116102
- Brand:
- PREVOST
Image representative of range
Subtotal (1 unit)*
£15.62
(exc. VAT)
£18.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.62 |
*price indicative
- RS Stock No.:
- 850-979
- Mfr. Part No.:
- CRP 116102
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Adapter | |
| Series | CRP 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Adapter | ||
Series CRP 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Parallel female thread adaptor designed for quick coupling, featuring a parallel female thread for efficient connections. Its robust profile adheres to ISO 6150C standards, ensuring reliable performance in various applications.
Constructed with a parallel female thread for immediate coupling
Complies with ISO 6150C standards for compatibility
Available in multiple sizes for diverse requirements
Robust construction designed for durability under various conditions
Related links
- PREVOST Stainless Steel Adapter, 16mm Quick Coupling
- PREVOST Stainless Steel Adapter, 13mm Quick Coupling
- PREVOST Stainless Steel Adapter, 10mm Quick Coupling
- PREVOST Stainless Steel Adapter, 19mm Quick Coupling
- PREVOST Stainless Steel Adapter, 8mm Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
