PREVOST Stainless Steel Adapter, G 3/4 Male G Quick Coupling

Image representative of range

Subtotal (1 unit)*

£23.31

(exc. VAT)

£27.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£23.31

*price indicative

RS Stock No.:
850-985
Mfr. Part No.:
CRP 116154
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Adapter

Thread Standard

G

Thread Size

G 3/4

Series

CRP 11

Sub Type

Quick Coupling

Material

Stainless Steel

Thread Gender

Male

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150C

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST SAS adaptor provides seamless connectivity for fluid transfer applications, featuring a robust design tailored for efficiency and reliability in industrial environments.

Constructed with ISO 6150C profile for standardised compatibility

Parallel male thread ensures secure and leak-free connections

ID passage of 69 mm facilitates ample fluid flow

Dimensional values of 69 mm and 32 mm offer versatile installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy