PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- RS Stock No.:
- 850-997
- Mfr. Part No.:
- CSM 118104
- Brand:
- PREVOST
Subtotal (1 unit)*
£156.32
(exc. VAT)
£187.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £156.32 |
*price indicative
- RS Stock No.:
- 850-997
- Mfr. Part No.:
- CSM 118104
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Thread Standard | G | |
| Product Type | Quick Coupling | |
| Thread Size | G 3/4 | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Material | Stainless Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 16 bar | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Thread Standard G | ||
Product Type Quick Coupling | ||
Thread Size G 3/4 | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Material Stainless Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 16 bar | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Parallel female thread twin coupler offer robust and reliable solutions for fixed distribution in two directions, specifically designed for female cylindrical threaded connections, ensuring secure and efficient fluid transfer.
Parallel female thread optimises connection efficiency
Operating pressure ranges from 2 to 16 bar, ensuring versatility
Flow rate at 6 bar is 4120 l/min, facilitating high performance
Temperature tolerance spans from -15 to 70 °C, supporting diverse environments
Dimensional specifications of 184 mm x 127 mm x 25 mm enhance adaptability
Related links
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Adapter, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Adapter, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, 16mm Quick Coupling
