PREVOST Stainless Steel Quick Coupling, 16mm Quick Coupling
- RS Stock No.:
- 850-995
- Mfr. Part No.:
- CSM 111816
- Brand:
- PREVOST
Subtotal (1 unit)*
£66.67
(exc. VAT)
£80.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.67 |
*price indicative
- RS Stock No.:
- 850-995
- Mfr. Part No.:
- CSM 111816
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Quick Coupling | |
| Series | CSM 11 | |
| Sub Type | Quick Coupling | |
| Hose Barb Connection | 16mm | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 6150C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Quick Coupling | ||
Series CSM 11 | ||
Sub Type Quick Coupling | ||
Hose Barb Connection 16mm | ||
Material Stainless Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 6150C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Hose tail coupler serves as a reliable solution for flexible hose applications, ensuring secure connections and efficient fluid transfer in various settings.
Operates efficiently within a pressure range of 2 to 16 bar
Facilitates a maximum flow rate of 4120 l/min at 6 bar
Features an internal diameter passage of 11 mm for optimal fluid movement
Accommodates temperatures ranging from -15 °C to 70 °C
Related links
- PREVOST Stainless Steel Quick Coupling, 10mm Quick Coupling
- PREVOST Stainless Steel Quick Coupling, R 3/4 Male R Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, R 1/2 Male R Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Male G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 1/2 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/4 Female G Quick Coupling
- PREVOST Stainless Steel Quick Coupling, G 3/8 Female G Quick Coupling
