PREVOST Female Pneumatic Quick Connect Coupling, G 1/2 Female Female Thread
- RS Stock No.:
- 628-227
- Mfr. Part No.:
- ELS 091103P
- Brand:
- PREVOST
Subtotal (1 unit)*
£23.57
(exc. VAT)
£28.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.57 |
*price indicative
- RS Stock No.:
- 628-227
- Mfr. Part No.:
- ELS 091103P
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Threaded Connection | G 1/2 Female | |
| Coupling Gender | Female | |
| Thread Size | 1/2in | |
| Coupling Type | Quick Connect Coupling | |
| Connection Type | Female Thread | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Threaded Connection G 1/2 Female | ||
Coupling Gender Female | ||
Thread Size 1/2in | ||
Coupling Type Quick Connect Coupling | ||
Connection Type Female Thread | ||
- COO (Country of Origin):
- FR
The PREVOST female thread valved coupler is an essential component for efficient water systems, designed to provide reliable connections while ensuring optimal flow control. Engineered with precision, this coupler caters to a wide range of operational demands, capable of withstanding varying pressures and temperatures. With a robust construction tailored for long-lasting performance, this product stands out as a dependable choice for both industrial and domestic applications. The unique design promotes ease of installation and use, making it a preferred solution for professionals seeking quality and durability.
Designed for seamless integration with existing water systems
Constructed to withstand high pressures while maintaining safety
Facilitates quick and easy connections for enhanced workflow
Durable materials ensure long term reliability and performance
Versatile operation across a broad temperature range
Constructed to withstand high pressures while maintaining safety
Facilitates quick and easy connections for enhanced workflow
Durable materials ensure long term reliability and performance
Versatile operation across a broad temperature range
Related links
- PREVOST Female Pneumatic Quick Connect Coupling, G 3/4 Female Female Thread
- PREVOST Female Pneumatic Quick Connect Coupling, G 3/8 Female Female Thread
- PREVOST Female Pneumatic Quick Connect Coupling, G 1/4 Female Female Thread
- PREVOST Female Pneumatic Quick Connect Coupling, G 1/2 Female Female Thread
- PREVOST Composite Body Female Pneumatic Quick Connect Coupling, G 1/2 Female Female Thread
- PREVOST Composite Body Female Pneumatic Quick Connect Coupling, G 3/8 Female Female Thread
- PREVOST Composite Body Female Pneumatic Quick Connect Coupling, G 1/4 Female Female Thread
- PREVOST Composite Body Female Safety Swivel Quick Connect Coupling, G 3/8 Female Female Thread
