PREVOST Composite Body Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler

Subtotal (1 unit)*

£126.78

(exc. VAT)

£152.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£126.78

*price indicative

RS Stock No.:
625-653
Mfr. Part No.:
CSI 081102SW
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Swivel Quick Connect Coupling

Thread Size

3/8 in G

Series

CSI 08

Sub Type

Female Threaded Swivel Coupler

Material

Composite Body

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Temperature

70.00°C

Maximum Operating Pressure

12 bar

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST female threaded swivel coupler designed to enhance operational efficiency, featuring a durable construction suitable for varied industrial applications. Its ISO 6150C profile ensures compatibility with a broad range of equipment, allowing for seamless integration into existing systems. Operating efficiently at a pressure of 6.00 bar, this coupler can handle flow rates that ensure fluid transfer with ease. Whether in dynamic or static conditions, it performs reliably within a temperature range that accommodates both cold and warm environments. This exceptional piece of engineering caters to professionals who value reliability and performance in their tools.

Engineered for rigorous performance in demanding conditions

Compatible with international standards for seamless implementation

Robust construction ensures longevity and continued reliability

Optimised flow rates enhance process efficiency in liquid transfer

Designed to operate within a wide temperature spectrum for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy