PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- RS Stock No.:
- 625-652
- Mfr. Part No.:
- CSI 081102CP
- Brand:
- PREVOST
Subtotal (1 unit)*
£35.45
(exc. VAT)
£42.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.45 |
*price indicative
- RS Stock No.:
- 625-652
- Mfr. Part No.:
- CSI 081102CP
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in G | |
| Series | CSI 08 | |
| Sub Type | Parallel Female Thread Coupler | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in G | ||
Series CSI 08 | ||
Sub Type Parallel Female Thread Coupler | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety coupling on plate designed for reliable and efficient connections in high-pressure applications. With its parallel female thread design, this coupling ensures a secure fit for various uses, whether in industrial settings or workshop environments. This innovative product is crafted to meet the ISO 6150C profile standard, ensuring compatibility with a wide range of equipment. Its robust construction allows it to withstand harsh conditions, maintaining operation from a minimum temperature of -15°C to a maximum of 70°C. The coupling excels in performance, featuring a minimum operating pressure capability of 2.00 bar and an impressive ID passage size. Its design promotes safe and quick disconnections, reducing downtime and enhancing workflow efficiency, making it an essential tool for professionals seeking reliability and safety in their operations.
Crafted with a robust design for demanding applications
Compatible with ISO 6150C profile for versatility
Designed for easy and quick disengagement during operation
Suitable for use in various temperature extremes
Optimised for high pressure performance and reliability
Related links
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
