PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler

Subtotal (1 unit)*

£42.31

(exc. VAT)

£50.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.31

*price indicative

RS Stock No.:
625-646
Mfr. Part No.:
CSI 068102
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

3/8 in G

Series

CSI 06

Sub Type

Female Thread Twin Coupler

Material

Composite

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70.00°C

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST female thread twin coupler designed for maximum efficiency in connecting fluid systems. Crafted to meet ISO 6150C standards, this coupler guarantees reliable performance under a wide range of operating pressures. With its impressive flow rate at 6.00 bar, it ensures that your systems operate smoothly and effectively, making it a crucial component for various industrial applications. The coupler's robust construction is complemented by its ability to function seamlessly between temperatures of -15°C to 70°C. Ideal for those in need of durable and dependable safety quick couplings, this product redefines convenience and reliability in fluid transfer systems.

ISO 6150C profile ensures compatibility across various applications

Designed for safe and efficient coupling reducing the risk of leaks

Operates effectively at temperatures ranging from 15°C to 70°C

Optimised for a significant flow rate enhancing system performance

Built to withstand a minimum operating pressure ensuring durability

Compact dimensions facilitate installation in tight spaces

Manufactured for long service life ensuring consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy