PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- RS Stock No.:
- 625-654
- Mfr. Part No.:
- CSI 081103CP
- Brand:
- PREVOST
Subtotal (1 unit)*
£35.45
(exc. VAT)
£42.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.45 |
*price indicative
- RS Stock No.:
- 625-654
- Mfr. Part No.:
- CSI 081103CP
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/2 in G | |
| Series | CSI 08 | |
| Sub Type | Parallel Female Thread Coupler | |
| Material | Composite Body | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/2 in G | ||
Series CSI 08 | ||
Sub Type Parallel Female Thread Coupler | ||
Material Composite Body | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety coupling is expertly designed for efficient performance in demanding environments. This coupling features a robust construction that ensures reliability and durability in various applications. With its easy-to-use design, it provides quick connections and disconnections, minimising downtime in operations. Developed to meet stringent industry standards, this product guarantees optimal flow and secure fittings, making it an indispensable component for professionals seeking quality and performance in their equipment. Ideal for both high-pressure and variable temperature applications, this coupling stands out as a reliable solution for those who prioritise safety and functionality.
Designed for quick and efficient connection and disconnection
Ensures a secure coupling to minimise leaks during operation
Constructed to withstand a wide temperature range
Compatible with ISO 6150C profiles for versatile usage
Allows for a smooth flow of materials enhancing operational efficiency
Related links
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Metal Pneumatic Quick Connect Coupling, 3/4 in G Female Parallel Female Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
