PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
- RS Stock No.:
- 628-201
- Mfr. Part No.:
- CSI 068101
- Brand:
- PREVOST
Subtotal (1 unit)*
£39.28
(exc. VAT)
£47.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.28 |
*price indicative
- RS Stock No.:
- 628-201
- Mfr. Part No.:
- CSI 068101
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/4 in G | |
| Series | CSI 06 | |
| Sub Type | Female Thread Twin Coupler | |
| Material | Composite | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/4 in G | ||
Series CSI 06 | ||
Sub Type Female Thread Twin Coupler | ||
Material Composite | ||
Thread Gender Female | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST female thread twin coupler is expertly crafted to deliver exceptional reliability and efficiency in various fluid transfer applications. Designed in accordance with ISO 6150C standards, it ensures a seamless connection that can withstand demanding operational conditions. With its robust construction, this coupler is engineered to maintain optimal flow rates while offering impressive durability over time. Its compatibility with numerous fittings enhances versatility, making it an invaluable asset in both industrial and commercial environments. Additionally, it provides excellent thermal resilience, accommodating a wide temperature range. This coupler is not just about functionality; its precision design makes installation straightforward while ensuring a secure fit that minimizes leakage risks.
Designed for rapid and reliable connections in fluid systems
Compatible with multiple thread standards for diverse applications
Constructed for enduring performance under high pressure conditions
Offers a smooth internal passage for maximised flow efficiency
Built to handle a broad temperature range for versatile usage
Engineered for easy installation reducing downtime in operations
Minimises risk of leaks enhancing safety and operational integrity
Related links
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/4 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/2 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
