PREVOST Composite Pneumatic Quick Connect Coupling, R 1/2 in Male Taper Male Thread Twin Coupler
- RS Stock No.:
- 625-650
- Mfr. Part No.:
- CSI 068153
- Brand:
- PREVOST
Subtotal (1 unit)*
£44.54
(exc. VAT)
£53.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.54 |
*price indicative
- RS Stock No.:
- 625-650
- Mfr. Part No.:
- CSI 068153
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | R 1/2 in | |
| Series | CSI 06 | |
| Sub Type | Taper Male Thread Twin Coupler | |
| Material | Composite | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size R 1/2 in | ||
Series CSI 06 | ||
Sub Type Taper Male Thread Twin Coupler | ||
Material Composite | ||
Thread Gender Male | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST Tapered male thread twin coupler ensures a reliable and efficient connection, making it ideal for both industrial and domestic settings. Featuring exceptional flow rates and capable of withstanding a wide range of operating pressures and temperatures, this product enhances overall system performance while providing safety and efficiency. Utilising high-quality materials and precision engineering, it guarantees durability and longevity, thus promising an excellent return on investment. Overall, this coupling is not just a component but a testament to reliability in pneumatic solutions, making it a must-have for professionals seeking performance and safety.
Designed to meet ISO 6150C standards for reliable performance
Tapered male thread ensures a secure and robust connection
Optimises flow rate at various pressures for enhanced efficiency
Wide temperature range suitability makes it versatile for different environments
Engineered for durability ensuring long term use in demanding applications
Compact dimensions enable easy incorporation into existing systems
Enhanced safety features reduce the risk of leaks and system failures
Related links
- PREVOST Composite Pneumatic Quick Connect Coupling, R 1/4 in Male Taper Male Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 3/8 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/2 in G Female Female Thread Twin Coupler
- PREVOST Composite Pneumatic Quick Connect Coupling, 1/4 in G Female Female Thread Twin Coupler
- PREVOST Composite Body Safety Y-Shaped Quick Connect Coupling, 1/4 in Female BSP Parallel Female Thread Twin Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Coupler
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 1/2 in G Female Parallel Female Thread Coupler
