PREVOST Composite Safety Swivel Quick Connect Coupling, 3/8 in G Female Female Threaded Swivel Coupler

Subtotal (1 unit)*

£111.73

(exc. VAT)

£134.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£111.73

*price indicative

RS Stock No.:
628-199
Mfr. Part No.:
CSI 061102SW
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Safety Swivel Quick Connect Coupling

Thread Size

3/8 in G

Series

CSI 06

Sub Type

Female Threaded Swivel Coupler

Material

Composite

Thread Gender

Female

Minimum Operating Temperature

-15.00°C

Maximum Operating Pressure

12 bar

Maximum Operating Temperature

70.00°C

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST female threaded swivel coupler offers a reliable and efficient solution for connecting hoses in various industrial applications. Engineered to comply with ISO 6150C standards, this coupling ensures a secure and leak-free connection, making it an ideal choice for professionals seeking quality and performance. Its robust construction allows for high flow rates, ensuring that your operations run smoothly even under pressure. With an operating temperature range that withstands both scorching heat and bitter cold, this coupler designed for durability in fluctuating environments. The adaptability of its dimensions further enhances its usability, catering to a wide range of scenarios and setups. Choosing this coupling means investing in a product that is built to last, giving you peace of mind as you tackle the demands of your work.

Designed with a female thread for easy integration

High flow rate optimises efficiency in operations

Meets ISO 6150C standards for reliability

Constructed to perform under a wide temperature range

Robust build ensures longevity and durability

Compact dimensions make it versatile for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy