PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Female Parallel Female Thread Adapter

Subtotal (1 unit)*

£11.50

(exc. VAT)

£13.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.50

*price indicative

RS Stock No.:
628-188
Mfr. Part No.:
CRP 086101P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/4 in G

Series

CRP

Sub Type

Parallel Female Thread Adapter

Thread Gender

Female

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST parallel female thread adaptor is specifically designed for quick release coupling applications, ensuring efficiency and reliability in various industrial settings. With a profile of ISO 6150C, this adaptor seamlessly facilitates connections, making it an essential component for fluid delivery systems. Engineered for optimal performance, this product stands out for its robustness and precision machining, which guarantees a perfect fit and reduced leakage. The adaptor accommodates an 8 mm inner diameter passage, making it versatile and compatible with a range of fittings. Crafted by a reputable manufacturer, it embodies quality and durability, catering to the demanding needs of professionals. Enhance your coupling capabilities with this reliable solution.

Designed for seamless fluid connection in various applications

Features a robust construction for enhanced durability

Fits a variety of standard fittings for versatile use

Ensures minimal leakage with precision machining

Optimised for quick release coupling for efficient workflows

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy