PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter

Subtotal (1 unit)*

£13.72

(exc. VAT)

£16.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.72

*price indicative

RS Stock No.:
628-193
Mfr. Part No.:
CRP 086153P
Brand:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Pneumatic Quick Connect Coupling

Thread Size

1/2 in G

Sub Type

Parallel Male Thread Adapter

Thread Gender

Male

Standards/Approvals

ISO 6150-C

COO (Country of Origin):
FR
The PREVOST parallel male thread adaptor is engineered to enhance performance in quick release coupling applications, ensuring a reliable connection for various pneumatic systems. It seamlessly integrates into ISO 6150C profiles, making it suitable for numerous settings. This adaptor is constructed with precision to ensure optimal flow and pressure control, addressing the demands of modern industrial environments. With its robust design, it delivers durability and longevity, enabling consistent functionality in varying conditions. This product exemplifies quality engineering by effectively simplifying installation processes, while also ensuring a secure and leak-free operation, thus catering to both efficiency and reliability standards.

Designed for quick and easy installation in pneumatic systems

Constructed for high durability under demanding operating conditions

Meets ISO 6150C profile standards for compatibility

Facilitates efficient flow and pressure management

Prevents leaks to ensure reliable performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy