PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Coupler
- RS Stock No.:
- 625-657
- Mfr. Part No.:
- CSI 081152CP
- Brand:
- PREVOST
Subtotal (1 unit)*
£36.94
(exc. VAT)
£44.33
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.94 |
*price indicative
- RS Stock No.:
- 625-657
- Mfr. Part No.:
- CSI 081152CP
- Brand:
- PREVOST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 3/8 in G | |
| Series | CSI 08 | |
| Sub Type | Parallel Male Thread Coupler | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -15.00°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70.00°C | |
| Standards/Approvals | ISO 6150-C | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 3/8 in G | ||
Series CSI 08 | ||
Sub Type Parallel Male Thread Coupler | ||
Thread Gender Male | ||
Minimum Operating Temperature -15.00°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70.00°C | ||
Standards/Approvals ISO 6150-C | ||
- COO (Country of Origin):
- FR
The PREVOST quick release safety coupling on plate designed to offer superior performance and reliability in various industrial applications. This coupling features a parallel male thread that ensures a secure connection, providing peace of mind when handling pressurised systems. Engineered in accordance with ISO 6150C standards, this product guarantees compatibility and ease of use across different setups. The robust construction enables it to withstand a minimum operating pressure, making it ideal for demanding environments. Additionally, the design incorporates a temperature tolerance range, accommodating a variety of operational conditions. With these attributes, this coupling is an essential addition to any toolkit for professionals seeking efficiency and safety in their pneumatic connections.
Designed to meet ISO 6150C standards for universal compatibility
Robust construction tailored for demanding industrial environments
Efficient quick release mechanism enhances operational speed
Temperature tolerance ensures reliability across varying conditions
Parallel male thread ensures secure and leak free connections
Related links
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Coupler
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupler
- PREVOST Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 1/4 in G Male Parallel Male Thread Adapter
- PREVOST Pneumatic Quick Connect Coupling, 3/8 in G Male Parallel Male Thread Adapter
- PREVOST Stainless Steel Pneumatic Quick Connect Coupling, 1/2 in G Male Parallel Male Thread Coupling
- PREVOST Composite Body Pneumatic Quick Connect Coupling, 3/8 in G Female Parallel Female Thread Coupler
