SMC Pneumatic Piston Rod Cylinder - RS2H-R50, 50mm Bore, RSQ Series
- RS Stock No.:
- 622-858
- Mfr. Part No.:
- RS2H-R50
- Brand:
- SMC
Subtotal (1 unit)*
£83.35
(exc. VAT)
£100.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.35 |
*price indicative
- RS Stock No.:
- 622-858
- Mfr. Part No.:
- RS2H-R50
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RS2H-R50 | |
| Bore | 50mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RS2H-R50 | ||
Bore 50mm | ||
- COO (Country of Origin):
- JP
The SMC Shock absorber designed for heavy-duty stopper cylinders. It plays a critical role in absorbing kinetic energy from moving loads, helping to reduce impact, noise, and wear during stopping operations in conveyor or automation systems. It is specially designed to cushion shock loads and enhance stopping precision, contributing to safer and smoother operation of high-speed conveyor and indexing systems.
Bore size 50 mm
Compact and durable construction
RoHS compliant
Compact and durable construction
RoHS compliant
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30TZ 30mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RS2H50-30BL 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ 20mm Stroke Single Acting
