SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ, 32mm Bore, 20mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-600
- Mfr. Part No.:
- RSDQB32TF-20TRZ
- Brand:
- SMC
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 426-600
- Mfr. Part No.:
- RSDQB32TF-20TRZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB32TF-20TRZ | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Action | Single | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB32TF-20TRZ | ||
Stroke 20mm | ||
Bore 32mm | ||
Action Single | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance fluid control systems effectively. The robust design and precision engineering ensure reliability in various industrial applications, while its compact size allows for flexible installations. With advanced technology that optimises performance, this product is perfect for environments demanding high operational efficiency. Its exceptional endurance and resistance to wear contribute to minimising downtime, ensuring a seamless workflow. The product stands as a testament to modern engineering, delivering consistent results in demanding settings. Ideal for professionals seeking dependable solutions, this item simplifies maintenance while guaranteeing excellent performance, thus addressing the dynamic needs of contemporary industries.
Engineered for high durability and longevity
Compact design facilitates easy integration into existing systems
Optimised for energy efficiency reducing operational costs
User friendly installation process enhances convenience
Robust materials withstand demanding operational conditions
Compact design facilitates easy integration into existing systems
Optimised for energy efficiency reducing operational costs
User friendly installation process enhances convenience
Robust materials withstand demanding operational conditions
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting



