SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20TZ, 32mm Bore, 20mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-532
- Mfr. Part No.:
- RSDQA32TF-20TZ
- Brand:
- SMC
Subtotal (1 unit)*
£78.23
(exc. VAT)
£93.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.23 |
*price indicative
- RS Stock No.:
- 426-532
- Mfr. Part No.:
- RSDQA32TF-20TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA32TF-20TZ | |
| Action | Single | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA32TF-20TZ | ||
Action Single | ||
Stroke 20mm | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder engineered to enhance fluid control systems, providing exceptional reliability and performance. Designed for versatility, it seamlessly integrates into various applications, ensuring optimal operation even in demanding environments. With state-of-the-art technology, this product demonstrates superior efficiency, making it an invaluable addition to any setup. Its compact design allows for ease of installation, while ensuring longevity and durability in continuous use. The robust construction coupled with high-quality materials guarantees that it can withstand rigorous operational demands. This offering reflects the commitment to innovation and excellence that is synonymous with the smc pneumatics brand, delivering quality solutions for professionals.
Utilises cutting edge pneumatic technology for enhanced performance
Designed to achieve high efficiency minimising energy consumption
Features a compact structure for easy integration into existing systems
Manufactured with durable materials to ensure longevity under pressure
Provides reliable operation across a wide range of applications
Optimised for quick installation reducing downtime during setup
Designed to achieve high efficiency minimising energy consumption
Features a compact structure for easy integration into existing systems
Manufactured with durable materials to ensure longevity under pressure
Provides reliable operation across a wide range of applications
Optimised for quick installation reducing downtime during setup
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15TZ 15mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB12-10T 10mm Stroke Single Acting



