SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15TZ, 20mm Bore, 15mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-589
- Mfr. Part No.:
- RSDQB20TF-15TZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.91
(exc. VAT)
£73.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.91 |
*price indicative
- RS Stock No.:
- 426-589
- Mfr. Part No.:
- RSDQB20TF-15TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB20TF-15TZ | |
| Bore | 20mm | |
| Action | Single | |
| Stroke | 15mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB20TF-15TZ | ||
Bore 20mm | ||
Action Single | ||
Stroke 15mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder engineered for efficiency and reliability, it seamlessly integrates into existing systems while enhancing performance. With its compact design and advanced functionality, this solution is tailored to meet the evolving demands of various industrial applications. The product exhibits exceptional durability, ensuring long-lasting operation even in challenging environments. Additionally, its user-friendly interface simplifies installation and maintenance processes, making it an ideal choice for professionals seeking to optimise workflow stability and productivity.
Compact design allows for easy integration into diverse setups
Advanced technology enhances operational efficiency
Durable construction withstands challenging conditions
User friendly interface simplifies maintenance tasks
Optimised for maximum performance in various applications
Reliable operation ensures minimal downtime
Flexible compatibility with existing pneumatic systems
Advanced technology enhances operational efficiency
Durable construction withstands challenging conditions
User friendly interface simplifies maintenance tasks
Optimised for maximum performance in various applications
Reliable operation ensures minimal downtime
Flexible compatibility with existing pneumatic systems
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting
