SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ, 20mm Bore, 15mm Stroke, RSQ Series, Double Acting

Subtotal (1 unit)*

£60.91

(exc. VAT)

£73.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£60.91

*price indicative

RS Stock No.:
426-587
Mfr. Part No.:
RSDQB20TF-15DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

RSQ

Model Number p

RSDQB20TF-15DZ

Bore

20mm

Stroke

15mm

Action

Double

Port Connection

G 1/8

Pneumatic Connection

G 1/8

COO (Country of Origin):
JP
The SMC Stopper Cylinder designed for precision and reliability in various industrial applications. The robust construction ensures durability, making it an ideal choice for demanding environments. Featuring a compact design, it provides excellent performance while saving valuable space. The actuator boasts a smooth operation, enabling seamless integration into existing systems without compromising overall efficiency. With its responsive control and high-speed capabilities, this product is engineered to enhance productivity by optimising cycle times. Whether in manufacturing, packaging, or automation systems, this actuator stands out with its exceptional quality and performance.

Designed for optimal efficiency in a wide range of applications
Built with durable materials to withstand harsh operating conditions
Compact dimensions provide flexibility for installation in tight spaces
Smooth operation ensures minimal vibration and noise during use
Responsive control enables high speed actuation for increased productivity
Easy integration with existing systems enhances overall workflow
Custom configurations available to meet specific project requirements

Related links