SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ, 20mm Bore, 15mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-583
- Mfr. Part No.:
- RSDQB20-15DZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.91
(exc. VAT)
£73.09
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.91 |
*price indicative
- RS Stock No.:
- 426-583
- Mfr. Part No.:
- RSDQB20-15DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB20-15DZ | |
| Bore | 20mm | |
| Action | Double | |
| Stroke | 15mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB20-15DZ | ||
Bore 20mm | ||
Action Double | ||
Stroke 15mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance efficiency and reliability in pneumatic systems. Delivering optimal performance, it is ideal for various industrial applications where precision and speed are paramount. The cutting-edge technology integrated into this component ensures that it meets the rigorous demands of modern manufacturing and automation processes. Tailored for compatibility with a range of systems, this product not only simplifies installation but also drives down operational costs over time. Its robust construction guarantees durability, making it a long-lasting addition to any workshop or factory setup.
Engineered for seamless integration with existing pneumatic systems
Designed to significantly reduce downtime during operations
Utilises advanced materials for enhanced durability and longevity
Provides precise control enhancing overall system performance
Compact design allows for versatile installation options
Optimised for energy efficiency contributing to lower operational costs
Backed by rigorous testing ensuring reliability in demanding environments
Designed to significantly reduce downtime during operations
Utilises advanced materials for enhanced durability and longevity
Provides precise control enhancing overall system performance
Compact design allows for versatile installation options
Optimised for energy efficiency contributing to lower operational costs
Backed by rigorous testing ensuring reliability in demanding environments
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting



