SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ, 20mm Bore, 10mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-582
- Mfr. Part No.:
- RSDQB20-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£60.26
(exc. VAT)
£72.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.26 |
*price indicative
- RS Stock No.:
- 426-582
- Mfr. Part No.:
- RSDQB20-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB20-10DZ | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 20mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB20-10DZ | ||
Stroke 10mm | ||
Action Double | ||
Bore 20mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder engineered for precision and efficiency, perfectly suited for an array of industrial applications. The product showcases a robust design with an emphasis on reliability and performance. Its lightweight construction paired with the high-quality materials ensures that it operates smoothly under varying loads, making it an ideal choice for automation systems. The air cylinder is designed to provide optimal power with minimal energy consumption, ensuring longer operational life while reducing energy costs. With an intuitive installation process, this air cylinder integrates seamlessly into existing systems, providing operators with the confidence to enhance productivity without extensive downtime. Its versatility allows it to serve a broad spectrum of applications, from assembly lines to complex automated processes, making it an essential component in modern manufacturing setups.
Offers exceptional reliability under continuous operation
Delivers high performance with low maintenance requirements
Features a compact design allowing for space saving installations
Utilises high quality seals to prevent leakage and enhance durability
Designed to operate efficiently in a wide range of temperatures
Offers compatibility with various mounting options for versatile use
Delivers high performance with low maintenance requirements
Features a compact design allowing for space saving installations
Utilises high quality seals to prevent leakage and enhance durability
Designed to operate efficiently in a wide range of temperatures
Offers compatibility with various mounting options for versatile use
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
