SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ, 16mm Bore, 10mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-579
- Mfr. Part No.:
- RSDQB16-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.24
(exc. VAT)
£69.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.24 |
*price indicative
- RS Stock No.:
- 426-579
- Mfr. Part No.:
- RSDQB16-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB16-10DZ | |
| Stroke | 10mm | |
| Action | Double | |
| Bore | 16mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB16-10DZ | ||
Stroke 10mm | ||
Action Double | ||
Bore 16mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance automation efficiency across various applications. This robust product boasts a sleek design, catering to the demands of modern industrial environments. Not only does it ensure seamless integration with existing systems, but it also facilitates smoother operation, improving overall productivity. Crafted from high-quality materials, it promises durability and reliable performance even in challenging conditions. The innovative features incorporated into this component demonstrate a commitment to both functionality and user experience, making it an indispensable asset for any facility keen on maximising operational potential.
Designed for easy installation promoting quick upgrades to existing systems
Highly durable materials ensure longevity and reduce maintenance costs
Compact design allows for versatile applications in tight spaces
Enhanced efficiencies contribute to lower operational costs over time
User friendly interface facilitates straightforward operational management
Highly durable materials ensure longevity and reduce maintenance costs
Compact design allows for versatile applications in tight spaces
Enhanced efficiencies contribute to lower operational costs over time
User friendly interface facilitates straightforward operational management
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10BZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A16-10DZ 10mm Stroke Double Acting



