SMC Pneumatic Compact Cylinder - CDQ2A16-10DZ, 16mm Bore, 10mm Stroke, CQ2 Series, Double Acting
- RS Stock No.:
- 389-365
- Mfr. Part No.:
- CDQ2A16-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£23.73
(exc. VAT)
£28.48
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.73 |
*price indicative
- RS Stock No.:
- 389-365
- Mfr. Part No.:
- CDQ2A16-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | CQ2 | |
| Model Number p | CDQ2A16-10DZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Port Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series CQ2 | ||
Model Number p CDQ2A16-10DZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Port Connection M5 | ||
- COO (Country of Origin):
- CN
The SMC compact and lightweight actuator is designed to deliver exceptional efficiency and precision in motion control applications. Ideal for use in a plethora of environments, it boasts a robust design that ensures long-lasting performance and reliability. The actuator features a double-acting mechanism, allowing for seamless operation, whether in industrial automation or other intricate applications. Its versatility shines through with various mounting options available, making installation straightforward and adaptable to different setups. Users will appreciate the low-friction guide that enhances the overall speed and responsiveness of the device, ensuring timely operations even under demanding conditions. This actuator is an exemplary choice for those seeking high productivity without compromising on quality or precision.
Optimised for minimal maintenance, reducing downtime and service costs
Designed with a double-acting function for efficient cycle times
Increased durability with a robust construction suited for tough environments
Enhanced operational speed due to a low-friction guide system
Available in multiple configurations for versatile installation options
Lightweight design aids in reducing overall system load
Compatible with a variety of sensors for improved operational feedback
Designed with a double-acting function for efficient cycle times
Increased durability with a robust construction suited for tough environments
Enhanced operational speed due to a low-friction guide system
Available in multiple configurations for versatile installation options
Lightweight design aids in reducing overall system load
Compatible with a variety of sensors for improved operational feedback
Related links
- SMC Pneumatic Compact Cylinder - CDQ2A16-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A16-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2A16-20DMZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2A16-10DMZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting



