SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ, 16mm Bore, 10mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-520
- Mfr. Part No.:
- RSDQA16-10DZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.24
(exc. VAT)
£69.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.24 |
*price indicative
- RS Stock No.:
- 426-520
- Mfr. Part No.:
- RSDQA16-10DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA16-10DZ | |
| Action | Double | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA16-10DZ | ||
Action Double | ||
Stroke 10mm | ||
Bore 16mm | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Fixed height stop cylinder is engineered to elevate your automation capabilities, blending precision engineering with robust performance. This compact and efficient unit serves as a reliable actuator suitable for diverse industrial applications. Its streamlined design ensures optimal space utilisation while maintaining exceptional durability. With a focus on user-friendly installation and maintenance, it enables seamless integration into existing systems, enhancing productivity significantly. The actuator is particularly well-suited for tasks requiring rapid movement and precise control, making it a favoured choice among engineers and operators alike. Its performance consistency, even under demanding conditions, speaks to the quality and reliability that SMC is renowned for.
Compact design enhances installation flexibility in tight spaces
Robust construction ensures long-lasting reliability in various applications
User-friendly features simplify maintenance, saving both time and effort
Optimised performance for rapid movement and precise positioning
Versatile compatibility with multiple systems allows for flexible integration
Robust construction ensures long-lasting reliability in various applications
User-friendly features simplify maintenance, saving both time and effort
Optimised performance for rapid movement and precise positioning
Versatile compatibility with multiple systems allows for flexible integration
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10BZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - CDQ2WB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting



