SMC Pneumatic Piston Rod Cylinder - RSDQB16-10BZ, 16mm Bore, 10mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-577
- Mfr. Part No.:
- RSDQB16-10BZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.24
(exc. VAT)
£69.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.24 |
*price indicative
- RS Stock No.:
- 426-577
- Mfr. Part No.:
- RSDQB16-10BZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB16-10BZ | |
| Stroke | 10mm | |
| Bore | 16mm | |
| Action | Double | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB16-10BZ | ||
Stroke 10mm | ||
Bore 16mm | ||
Action Double | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Fixed height stop cylinder is an advanced and reliable component designed for efficient fluid control systems. This product is engineered to meet the rigorous demands of industrial applications, integrating seamlessly into various setups. With a robust design and compact footprint, it offers exceptional performance while optimising space. Users can expect not only reliability and efficiency but also versatility in its application across a range of environments. Ideal for enhancing operational efficiency, this component continues to lead in innovation within the industry.
Compact design maximises installation space
High durability ensures long-lasting performance
Enhanced compatibility with various systems
Designed to withstand challenging industrial conditions
Streamlined operation reduces maintenance requirements
Lightweight construction facilitates easy handling
High durability ensures long-lasting performance
Enhanced compatibility with various systems
Designed to withstand challenging industrial conditions
Streamlined operation reduces maintenance requirements
Lightweight construction facilitates easy handling
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-15DZ 15mm Stroke Double Acting
