SMC Pneumatic Piston Rod Cylinder - RSDQB12-10T, 12mm Bore, 10mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-576
- Mfr. Part No.:
- RSDQB12-10T
- Brand:
- SMC
Subtotal (1 unit)*
£58.13
(exc. VAT)
£69.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.13 |
*price indicative
- RS Stock No.:
- 426-576
- Mfr. Part No.:
- RSDQB12-10T
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB12-10T | |
| Bore | 12mm | |
| Stroke | 10mm | |
| Action | Single | |
| Port Connection | M5 x 0.8 | |
| Pneumatic Connection | M5 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB12-10T | ||
Bore 12mm | ||
Stroke 10mm | ||
Action Single | ||
Port Connection M5 x 0.8 | ||
Pneumatic Connection M5 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder is engineered to enhance efficiency and streamline operations in various pneumatic applications. Built with precision and robustness, it plays a crucial role in delivering reliable performance under demanding conditions. Designed for versatility, it adeptly meets the needs of numerous industrial environments, ensuring optimal productivity. The thoughtful construction integrates advanced materials that contribute to its longevity while reducing maintenance needs. This product exemplifies the perfect blend of functionality and reliability, making it an indispensable component for both large-scale and bespoke automation setups.
Designed for high durability to withstand rigorous usage
Offers enhanced operational efficiency for diverse applications
Incorporates advanced materials for superior performance longevity
Facilitates easy integration with existing systems for seamless use
Compact design allows for flexibility in tight installation spaces
Delivers consistent results under a variety of environmental conditions
Offers enhanced operational efficiency for diverse applications
Incorporates advanced materials for superior performance longevity
Facilitates easy integration with existing systems for seamless use
Compact design allows for flexibility in tight installation spaces
Delivers consistent results under a variety of environmental conditions
Related links
- SMC Pneumatic Piston Rod Cylinder - CDQSB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Compact Cylinder - CQSB12-10T 10mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10BZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
