SMC Pneumatic Piston Rod Cylinder - RSDQA16-15DZ, 16mm Bore, 15mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-521
- Mfr. Part No.:
- RSDQA16-15DZ
- Brand:
- SMC
Subtotal (1 unit)*
£58.93
(exc. VAT)
£70.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.93 |
*price indicative
- RS Stock No.:
- 426-521
- Mfr. Part No.:
- RSDQA16-15DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA16-15DZ | |
| Action | Double | |
| Bore | 16mm | |
| Stroke | 15mm | |
| Pneumatic Connection | M5 | |
| Port Connection | M5 x 0.8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA16-15DZ | ||
Action Double | ||
Bore 16mm | ||
Stroke 15mm | ||
Pneumatic Connection M5 | ||
Port Connection M5 x 0.8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder stands out for its exceptional performance and reliability in various industrial applications. Designed with precision engineering, it offers optimal functionality while delivering consistent results. The unit's robust construction ensures long-lasting durability, making it an ideal choice for demanding environments. Enhanced with advanced technology, it provides seamless integration with existing systems, streamlining processes while enhancing productivity. The product thus embodies a perfect combination of efficiency and ease of use, allowing operators to maximise their operational capabilities with minimal downtime.
Offers superior performance even in high pressure scenarios
Designed for easy installation reducing setup times significantly
Features energy efficient operation to minimise operational costs
Durable materials ensure longevity and reduce replacement frequency
Compact design allows for versatile placement within limited spaces
Engineered for low maintenance enabling hassle free operation
Designed for easy installation reducing setup times significantly
Features energy efficient operation to minimise operational costs
Durable materials ensure longevity and reduce replacement frequency
Compact design allows for versatile placement within limited spaces
Engineered for low maintenance enabling hassle free operation
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA16-10DZ 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15TZ 15mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB16-10BZ 10mm Stroke Double Acting
