SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-20TZ, 20mm Bore, 20mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-591
- Mfr. Part No.:
- RSDQB20TF-20TZ
- Brand:
- SMC
Subtotal (1 unit)*
£61.71
(exc. VAT)
£74.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.71 |
*price indicative
- RS Stock No.:
- 426-591
- Mfr. Part No.:
- RSDQB20TF-20TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB20TF-20TZ | |
| Action | Single | |
| Stroke | 20mm | |
| Bore | 20mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB20TF-20TZ | ||
Action Single | ||
Stroke 20mm | ||
Bore 20mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder is designed to enhance automation efficiency by ensuring precise control of fluid dynamics in various applications. This innovative product combines advanced engineering with robust construction, making it an ideal choice for environments that demand reliability and precision. Engineered for seamless integration, it enhances system performance while also reducing operational costs. Its compact design ensures it fits snugly into tight spaces, making it a versatile solution for various industrial setups, from assembly lines to intricate pneumatic systems. With a commitment to quality and durability, this product promises longevity, ensuring uninterrupted operations in demanding environments.
Facilitates efficient fluid control
Compact design for space constrained installations
Durable construction to withstand rigorous usage
Promotes energy savings during operation
Easy to integrate into existing systems
Ensures minimal maintenance downtime
Compatible with a range of pneumatic components
Compact design for space constrained installations
Durable construction to withstand rigorous usage
Promotes energy savings during operation
Easy to integrate into existing systems
Ensures minimal maintenance downtime
Compatible with a range of pneumatic components
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15TZ 15mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
