SMC Pneumatic Piston Rod Cylinder - RSDQA32-20TZ, 32mm Bore, 20mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-529
- Mfr. Part No.:
- RSDQA32-20TZ
- Brand:
- SMC
Subtotal (1 unit)*
£78.23
(exc. VAT)
£93.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.23 |
*price indicative
- RS Stock No.:
- 426-529
- Mfr. Part No.:
- RSDQA32-20TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA32-20TZ | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Action | Single | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA32-20TZ | ||
Bore 32mm | ||
Stroke 20mm | ||
Action Single | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to deliver precision and reliability in a compact structure. This product integrates cutting-edge technology, ensuring optimal performance in various applications, from automation to material handling. With its robust design, it meets the demanding requirements of modern industries while maintaining energy efficiency. Its versatility makes it ideal for a range of tasks, simplifying workflows and enhancing productivity. The actuator is engineered to seamlessly adapt to different environments, ensuring consistent performance even in challenging conditions. This commitment to quality and operational excellence places it at the forefront of actuator solutions, catering to industries that prioritise efficiency and effectiveness.
The actuator offers a compact size for space constrained applications
It features enhanced energy efficiency reducing overall operational costs
The robust construction ensures longevity and reliability in demanding environments
A versatile design allows for easy integration into various systems
The product boasts a high level of precision ensuring exact movements
It operates smoothly minimising vibrations and noise during operation
Compatibility with a range of controls enhances usability in diverse setups
It features enhanced energy efficiency reducing overall operational costs
The robust construction ensures longevity and reliability in demanding environments
A versatile design allows for easy integration into various systems
The product boasts a high level of precision ensuring exact movements
It operates smoothly minimising vibrations and noise during operation
Compatibility with a range of controls enhances usability in diverse setups
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20TF-15TZ 15mm Stroke Single Acting



