SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ, 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-530
- Mfr. Part No.:
- RSDQA32TF-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£78.23
(exc. VAT)
£93.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.23 |
*price indicative
- RS Stock No.:
- 426-530
- Mfr. Part No.:
- RSDQA32TF-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA32TF-20DZ | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Action | Double | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA32TF-20DZ | ||
Stroke 20mm | ||
Bore 32mm | ||
Action Double | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder offers superior performance and reliability designed for a wide range of industrial applications. Combining advanced engineering with precision manufacturing, it ensures optimum efficiency in pneumatic systems. Compact yet powerful, it integrates seamlessly into existing setups, enhancing overall system responsiveness. With an emphasis on durability and user-friendliness, this product is tailored for professionals seeking dependable and effective solutions in demanding environments.
Engineered for optimal airflow resulting in enhanced operational efficiency
Designed with a robust construction for long lasting reliability in tough working conditions
Features low maintenance needs significantly reducing downtime during operation
The compact design allows for easy integration into space constrained applications
Comes with user friendly installation procedures to save time and minimise complexity
Offers excellent thermal stability to maintain consistent performance across varying temperatures
Designed with a robust construction for long lasting reliability in tough working conditions
Features low maintenance needs significantly reducing downtime during operation
The compact design allows for easy integration into space constrained applications
Comes with user friendly installation procedures to save time and minimise complexity
Offers excellent thermal stability to maintain consistent performance across varying temperatures
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20TZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DKZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ 20mm Stroke Double Acting



