SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DKZ, 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-592
- Mfr. Part No.:
- RSDQB32-20DKZ
- Brand:
- SMC
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 426-592
- Mfr. Part No.:
- RSDQB32-20DKZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB32-20DKZ | |
| Action | Double | |
| Stroke | 20mm | |
| Bore | 32mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB32-20DKZ | ||
Action Double | ||
Stroke 20mm | ||
Bore 32mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder engineered to meet the demanding requirements of automated processes across various industries. Designed with precision in mind, it offers exceptional performance and durability, ensuring long-lasting service even in the most challenging environments. The actuator is suitable for a range of applications, providing effortless integration into existing systems. Its lightweight construction aids in energy efficiency and allows for seamless installation, making it an ideal choice for modern manufacturing setups. With a focus on innovation, this actuator brings a new standard of excellence to automation solutions, enhancing productivity and operational effectiveness.
Compact design facilitates easy installation in tight spaces
Robust construction ensures dependable performance in varied environments
Lightweight materials contribute to improved energy efficiency
Seamless compatibility with existing automation systems
High responsiveness enhances user control in operation
Robust construction ensures dependable performance in varied environments
Lightweight materials contribute to improved energy efficiency
Seamless compatibility with existing automation systems
High responsiveness enhances user control in operation
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ 20mm Stroke Double Acting



