SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ, 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-593
- Mfr. Part No.:
- RSDQB32-20DLZ
- Brand:
- SMC
Subtotal (1 unit)*
£168.28
(exc. VAT)
£201.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £168.28 |
*price indicative
- RS Stock No.:
- 426-593
- Mfr. Part No.:
- RSDQB32-20DLZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB32-20DLZ | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB32-20DLZ | ||
Bore 32mm | ||
Stroke 20mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance operational efficiency in various applications. Crafted with precision engineering, it embodies cutting-edge technology that ensures reliability and outstanding performance. The integration of advanced features allows for seamless functionality in automated systems, making it an indispensable tool for engineers and technicians. Its robust construction guarantees durability, while its compact dimensions enable easy incorporation into existing workflows. The focus on user-friendly design means minimal maintenance is required, saving time and reducing operational costs. Perfectly suited for industries ranging from manufacturing to automation, this product represents a significant step forward in pneumatic solutions, ensuring that users can meet diverse challenges with ease and precision.
Offers exceptional control for improved process efficiency
Designed for quick installation reducing downtime significantly
Constructed with high grade materials for enhanced longevity
Provides consistent performance under varying conditions
Compact design allows for versatile applications in tight spaces
Meets stringent regulatory standards for added peace of mind
Supports a wide range of configurations to suit individual needs
Designed for quick installation reducing downtime significantly
Constructed with high grade materials for enhanced longevity
Provides consistent performance under varying conditions
Compact design allows for versatile applications in tight spaces
Meets stringent regulatory standards for added peace of mind
Supports a wide range of configurations to suit individual needs
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DKZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ 20mm Stroke Double Acting



