SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ, 40mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-605
- Mfr. Part No.:
- RSDQB40TF-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£92.13
(exc. VAT)
£110.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.13 |
*price indicative
- RS Stock No.:
- 426-605
- Mfr. Part No.:
- RSDQB40TF-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB40TF-20DZ | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 40mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB40TF-20DZ | ||
Stroke 20mm | ||
Action Double | ||
Bore 40mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance efficiency in pneumatic control systems. With an emphasis on reliability and seamless integration, it caters to the demanding needs of modern manufacturing environments. The advanced functionality of this device ensures optimal performance across a variety of applications, making it a go-to choice for professionals seeking durability and effectiveness. Its robust design and modern technology promise not just to meet but to exceed user expectations, delivering consistent results even in challenging conditions. This product stands as a testament to SMC Pneumatics' commitment to quality, allowing users to maintain high productivity levels with minimal downtime.
Engineered for high performance under varying load conditions
Compact design allows for easy installation in tight spaces
Integrates effortlessly with existing pneumatic systems
Exceptional build quality enhances longevity and reliability
User friendly interface simplifies operation and maintenance
Compact design allows for easy installation in tight spaces
Integrates effortlessly with existing pneumatic systems
Exceptional build quality enhances longevity and reliability
User friendly interface simplifies operation and maintenance
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ 20mm Stroke Double Acting



