SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-25DZ, 40mm Bore, 25mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-606
- Mfr. Part No.:
- RSDQB40TF-25DZ
- Brand:
- SMC
Subtotal (1 unit)*
£92.77
(exc. VAT)
£111.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.77 |
*price indicative
- RS Stock No.:
- 426-606
- Mfr. Part No.:
- RSDQB40TF-25DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB40TF-25DZ | |
| Action | Double | |
| Bore | 40mm | |
| Stroke | 25mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB40TF-25DZ | ||
Action Double | ||
Bore 40mm | ||
Stroke 25mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to enhance the efficiency of automated systems with its reliable performance. Engineered for precision, the product boasts an innovative design that optimally utilises space while providing robust functionality. Ideal for environments that demand heightened responsiveness, it integrates seamlessly into existing configurations, supporting a wide range of applications. The unique construction not only ensures durability but also simplifies maintenance, promoting long-term operational excellence. With its advanced features, this product stands out as a leading choice for professionals seeking to elevate their automation processes.
Offers impressive energy efficiency for reduced operational costs
Designed to operate in demanding environments with maximum reliability
Compact size allows for easy installation in tight spaces
Equipped with advanced safety features to protect your operations
Supports a wide range of automation applications for versatility
User friendly design simplifies maintenance and servicing
Designed to operate in demanding environments with maximum reliability
Compact size allows for easy installation in tight spaces
Equipped with advanced safety features to protect your operations
Supports a wide range of automation applications for versatility
User friendly design simplifies maintenance and servicing
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB40TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
