SMC Pneumatic Piston Rod Cylinder - RSDQB40-25DZ, 40mm Bore, 25mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-602
- Mfr. Part No.:
- RSDQB40-25DZ
- Brand:
- SMC
Subtotal (1 unit)*
£92.77
(exc. VAT)
£111.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.77 |
*price indicative
- RS Stock No.:
- 426-602
- Mfr. Part No.:
- RSDQB40-25DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB40-25DZ | |
| Stroke | 25mm | |
| Bore | 40mm | |
| Action | Double | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB40-25DZ | ||
Stroke 25mm | ||
Bore 40mm | ||
Action Double | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder is designed for optimal performance in various automation applications. With a robust construction and precise engineering, it delivers dependable operation while ensuring maximum efficiency. The integration of innovative features helps streamline operations, making it ideal for both industrial and commercial use. Its design is tailored to support a broad range of applications, providing users with flexibility and reliability in their processes. This cylinder not only boosts productivity but also enhances safety in work environments, making it a vital asset for modern machinery. The product promises long-lasting performance, thus reducing the need for frequent replacements and maintenance.
Engineered for high durability under rigorous conditions
Compact design facilitates effortless installation in tight spaces
Equipped with high speed capability for swift actuation
Utilises advanced materials that resist wear and tear
Designed to reduce noise levels during operation for a more pleasant work environment
Compatible with a wide range of accessories and fittings for enhanced versatility
Features a user friendly interface for easy adjustments and maintenance
Allows for smooth motion control enhancing overall system efficiency
Compact design facilitates effortless installation in tight spaces
Equipped with high speed capability for swift actuation
Utilises advanced materials that resist wear and tear
Designed to reduce noise levels during operation for a more pleasant work environment
Compatible with a wide range of accessories and fittings for enhanced versatility
Features a user friendly interface for easy adjustments and maintenance
Allows for smooth motion control enhancing overall system efficiency
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - MDUB40-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - CDQ2WB40TF-25DZ 25mm Stroke Double Acting



