SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ, 40mm Bore, 30mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-603
- Mfr. Part No.:
- RSDQB40-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 426-603
- Mfr. Part No.:
- RSDQB40-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB40-30DZ | |
| Action | Double | |
| Stroke | 30mm | |
| Bore | 40mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB40-30DZ | ||
Action Double | ||
Stroke 30mm | ||
Bore 40mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder stands out for its precision and reliability in pneumatic systems. Designed to optimise efficiency, it utilises advanced engineering techniques to ensure superior performance in various industrial applications. With a focus on durability and versatility, this product caters to the diverse needs of modern manufacturing processes while promoting enhanced workflow capabilities. Its compact design allows for easy integration, making it a compelling choice for professionals seeking to enhance their operational efficiency. The craftsmanship and attention to detail underpinning this offering assure users of consistent output and long-lasting service life.
Designed for high performance pneumatic applications
Compact dimensions facilitate easy installation in tight spaces
Constructed to withstand demanding industrial environments
Enhanced flow characteristics support improved overall system efficiency
Compatible with a wide range of accessories for versatile use
User friendly design simplifies maintenance processes
Compact dimensions facilitate easy installation in tight spaces
Constructed to withstand demanding industrial environments
Enhanced flow characteristics support improved overall system efficiency
Compatible with a wide range of accessories for versatile use
User friendly design simplifies maintenance processes
Related links
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-25DZ 25mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
