SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ, 40mm Bore, 30mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-541
- Mfr. Part No.:
- RSQB40-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£78.92
(exc. VAT)
£94.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.92 |
*price indicative
- RS Stock No.:
- 426-541
- Mfr. Part No.:
- RSQB40-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSQB40-30DZ | |
| Bore | 40mm | |
| Action | Double | |
| Stroke | 30mm | |
| Port Connection | G 1/8 | |
| Pneumatic Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSQB40-30DZ | ||
Bore 40mm | ||
Action Double | ||
Stroke 30mm | ||
Port Connection G 1/8 | ||
Pneumatic Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder is engineered for optimal performance in pneumatic applications, offering a robust and reliable solution for automation needs. This compact air cylinder stands out with its innovative design, facilitating efficient operation across various industrial sectors. With its durable construction, it ensures longevity and reduces maintenance, making it an economical choice for businesses looking to enhance productivity. The carefully crafted dimensions allow for seamless integration into existing systems, ensuring minimal disruption during installation. Additionally, its high-quality materials contribute to the overall stability and efficiency of operations, providing users with peace of mind when relying on this essential component in their machinery.
Delivers smooth and consistent operation across multiple applications
Compact design optimises space utilisation in machinery setups
Durable materials ensure a long service life reducing replacement frequency
Designed for easy integration facilitating quick installation
Efficient energy consumption contributes to reduced operational costs
Versatile design allows for use in diverse industrial environments
Compact design optimises space utilisation in machinery setups
Durable materials ensure a long service life reducing replacement frequency
Designed for easy integration facilitating quick installation
Efficient energy consumption contributes to reduced operational costs
Versatile design allows for use in diverse industrial environments
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting



