SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ, 40mm Bore, 30mm Stroke, RSQ Series, Double Acting

Subtotal (1 unit)*

£93.47

(exc. VAT)

£112.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.47

*price indicative

RS Stock No.:
426-536
Mfr. Part No.:
RSDQA40TF-30DZ
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Manufacturer Series

RSQ

Model Number p

RSDQA40TF-30DZ

Action

Double

Bore

40mm

Stroke

30mm

Port Connection

G 1/8

Pneumatic Connection

G 1/8

COO (Country of Origin):
JP
The SMC Stopper Cylinder designed to elevate the performance of your pneumatic systems. Featuring a robust construction, it ensures reliability and efficiency in demanding environments. Its compact design not only saves valuable space but also maximises functionality, making it an ideal choice for both industrial and commercial applications. The integration of cutting-edge technology guarantees optimal performance, providing users with a versatile solution that meets diverse operational needs. This product stands out due to its exceptional durability, engineered for longevity even under continuous use, thus supporting seamless operations for years to come.

Offers enhanced energy efficiency reducing operational costs
Delivers high speed performance for improved productivity
Designed for quick installation minimising downtime
Equipped with advanced sensors for precise monitoring
Facilitates easy maintenance to keep systems running smoothly
Resilient to environmental factors ensuring consistent performance
Compatible with a range of accessories for versatile applications

Related links