SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ, 50mm Bore, 30mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-608
- Mfr. Part No.:
- RSDQB50-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£106.64
(exc. VAT)
£127.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.64 |
*price indicative
- RS Stock No.:
- 426-608
- Mfr. Part No.:
- RSDQB50-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB50-30DZ | |
| Bore | 50mm | |
| Action | Double | |
| Stroke | 30mm | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB50-30DZ | ||
Bore 50mm | ||
Action Double | ||
Stroke 30mm | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder offers unparalleled performance and reliability. Ideal for various industrial applications, it ensures optimal air flow management for seamless operation. With a sturdy construction designed for longevity, this equipment addresses the needs of modern manufacturing while enhancing efficiency. The compact design not only conserves space but also simplifies installation, making it a practical choice for engineers and technicians alike. As a testament to cutting-edge technology, this product excels in delivering precise control and responsiveness, empowering users to achieve outstanding results in their processes.
Compact design facilitates easy installation in limited spaces
Robust construction withstands challenging working environments
Designed for maximum air flow efficiency to enhance system performance
Precision engineering ensures accurate control of pneumatic operations
Versatile applications suitable for various industrial sectors
User friendly interface simplifies operation and maintenance
Robust construction withstands challenging working environments
Designed for maximum air flow efficiency to enhance system performance
Precision engineering ensures accurate control of pneumatic operations
Versatile applications suitable for various industrial sectors
User friendly interface simplifies operation and maintenance
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30TZ 30mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
