SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ, 50mm Bore, 30mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-611
- Mfr. Part No.:
- RSDQB50TF-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£106.64
(exc. VAT)
£127.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.64 |
*price indicative
- RS Stock No.:
- 426-611
- Mfr. Part No.:
- RSDQB50TF-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB50TF-30DZ | |
| Stroke | 30mm | |
| Action | Double | |
| Bore | 50mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB50TF-30DZ | ||
Stroke 30mm | ||
Action Double | ||
Bore 50mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Fixed height stop cylinder offers unparalleled performance in the realm of pneumatic applications, ensuring optimal efficiency and reliability. With a design tailored for versatility, this product adapts seamlessly to a range of industrial settings. It combines advanced technology with thoughtful engineering to deliver robust solutions that meet the demands of modern automation. The integration of high-quality materials ensures longevity and durability, making it an essential component for any machinery. This product not only enhances productivity but also promises ease of installation and maintenance, catering to the needs of both end-users and operators alike.
Engineered for high responsiveness in dynamic situations
Provides excellent air flow control for precision operations
Compact design allows for easy integration into existing systems
Robust construction resists wear and extends service life
Designed to minimise energy consumption without sacrificing performance
Compatible with a variety of connectors for added flexibility
User-friendly interface simplifies operation and monitoring
Provides excellent air flow control for precision operations
Compact design allows for easy integration into existing systems
Robust construction resists wear and extends service life
Designed to minimise energy consumption without sacrificing performance
Compatible with a variety of connectors for added flexibility
User-friendly interface simplifies operation and monitoring
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
