SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ, 50mm Bore, 30mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-537
- Mfr. Part No.:
- RSDQA50-30DZ
- Brand:
- SMC
Subtotal (1 unit)*
£106.64
(exc. VAT)
£127.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.64 |
*price indicative
- RS Stock No.:
- 426-537
- Mfr. Part No.:
- RSDQA50-30DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA50-30DZ | |
| Action | Double | |
| Bore | 50mm | |
| Stroke | 30mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA50-30DZ | ||
Action Double | ||
Bore 50mm | ||
Stroke 30mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Fixed height stop cylinder is engineered to enhance efficiency in various pneumatic applications. The meticulous design showcases cutting-edge technology that meets the demands of modern industrial settings. Opting for this unit means investing in reliability, precision, and enhanced functionality for your operations. With its robust construction, this product promises longevity even in the most challenging environments. Whether utilised for automation or streamlined processing, its advanced features are catered to facilitate smooth performance and operational ease. Ideal for engineers and technicians alike, the product simplifies complex tasks, providing a seamless integration into existing systems and ensuring exceptional output. Experience a significant improvement in productivity and reliability with this premium offering, marking a step forward in pneumatic solutions.
Incorporates a compact design for efficient space management
Features high-quality materials, ensuring durability and resilience
Optimised for energy efficiency, contributing to reduced operational costs
Supports versatile functionalities, catering to various industrial needs
Designed for easy maintenance, ensuring minimal downtime
Equipped with advanced sealing technology for superior performance
Facilitates high-speed operation without compromising accuracy
Compatible with a wide range of pneumatic systems for seamless integration
Features high-quality materials, ensuring durability and resilience
Optimised for energy efficiency, contributing to reduced operational costs
Supports versatile functionalities, catering to various industrial needs
Designed for easy maintenance, ensuring minimal downtime
Equipped with advanced sealing technology for superior performance
Facilitates high-speed operation without compromising accuracy
Compatible with a wide range of pneumatic systems for seamless integration
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting



