SMC Pneumatic Piston Rod Cylinder - RSDQB50-30TZ, 50mm Bore, 30mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-609
- Mfr. Part No.:
- RSDQB50-30TZ
- Brand:
- SMC
Subtotal (1 unit)*
£106.64
(exc. VAT)
£127.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.64 |
*price indicative
- RS Stock No.:
- 426-609
- Mfr. Part No.:
- RSDQB50-30TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB50-30TZ | |
| Bore | 50mm | |
| Action | Single | |
| Stroke | 30mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB50-30TZ | ||
Bore 50mm | ||
Action Single | ||
Stroke 30mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder represents a cutting-edge solution in pneumatic technology, engineered to meet the demands of todays industrial applications. This product offers outstanding performance and reliability, making it an essential component for automation systems. Designed with a compact profile, it seamlessly integrates into various configurations, enhancing workflow efficiency. The advanced construction features high-quality materials that ensure longevity and robustness, even in challenging environments. This model is particularly noted for its quick response time and minimal maintenance requirements, which translates into reduced downtime and increased productivity for businesses. Users can expect remarkable pressure stability and consistent output, aiding in precise control across multiple functions. Overall, it is your partner in elevating operational standards, embodying innovation in every aspect.
Compact design allows for versatile installation options
High quality materials enhance durability and reliability
Quick response times improve operational efficiency
Minimal maintenance needs reduce downtime significantly
Exceptional pressure stability ensures consistent performance
Designed for integration into various automated systems
High quality materials enhance durability and reliability
Quick response times improve operational efficiency
Minimal maintenance needs reduce downtime significantly
Exceptional pressure stability ensures consistent performance
Designed for integration into various automated systems
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30TZ 30mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
