SMC Pneumatic Piston Rod Cylinder - RSDQA40-30TZ, 40mm Bore, 30mm Stroke, RSQ Series, Single Acting
- RS Stock No.:
- 426-535
- Mfr. Part No.:
- RSDQA40-30TZ
- Brand:
- SMC
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 426-535
- Mfr. Part No.:
- RSDQA40-30TZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQA40-30TZ | |
| Stroke | 30mm | |
| Bore | 40mm | |
| Action | Single | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQA40-30TZ | ||
Stroke 30mm | ||
Bore 40mm | ||
Action Single | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to streamline automation processes with its advanced functionality. Engineered for precision, it caters to a variety of applications within industrial environments, ensuring optimal performance under rigorous conditions. The product boasts a robust construction, which not only enhances reliability but also prolongs operational lifespan, making it an essential addition to your automation toolkit. With a focus on user-friendly operation, it simplifies integration into existing systems. This product's capabilities foster improved efficiency, empowering businesses to enhance productivity while minimising downtime.
Offers exceptional energy efficiency to reduce operational costs
Designed for quick and easy installation ensuring minimal disruption
Features advanced materials that enhance durability and performance
Employs compact design principles allowing for flexible installation options
Engineered to deliver consistent results across a wide range of conditions
Utilises innovative technology to optimise responsiveness in dynamic environments
Designed for quick and easy installation ensuring minimal disruption
Features advanced materials that enhance durability and performance
Employs compact design principles allowing for flexible installation options
Engineered to deliver consistent results across a wide range of conditions
Utilises innovative technology to optimise responsiveness in dynamic environments
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQA40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50-30TZ 30mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA40TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
