SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ, 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-595
- Mfr. Part No.:
- RSDQB32-20DZ
- Brand:
- SMC
Subtotal (1 unit)*
£78.23
(exc. VAT)
£93.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.23 |
*price indicative
- RS Stock No.:
- 426-595
- Mfr. Part No.:
- RSDQB32-20DZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB32-20DZ | |
| Action | Double | |
| Bore | 32mm | |
| Stroke | 20mm | |
| Port Connection | Rc 1/8 | |
| Pneumatic Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB32-20DZ | ||
Action Double | ||
Bore 32mm | ||
Stroke 20mm | ||
Port Connection Rc 1/8 | ||
Pneumatic Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Fixed height stop cylinder epitomises precision engineering, aimed at delivering outstanding performance in automated systems. Its robust construction ensures durability and reliability even in demanding environments, making it an ideal choice for a range of industrial applications. Highlighting smooth operation and responsive handling, this actuator is pivotal for optimising your fluid control processes. Designed with user-friendliness in mind, it allows for straightforward installation and minimal maintenance, reinforcing operational efficiency. Every aspect has been meticulously engineered to meet the highest performance standards, ensuring seamless integration into your workflow.
Incorporates advanced technology for enhanced efficiency
Aluminium body provides strength while maintaining lightweight characteristics
Compact design facilitates flexibility in installation even in space-restricted environments
Designed to withstand a broad range of operating conditions, ensuring longevity
Offers superior precision in motion control, enhancing overall system performance
Compatible with various types of connectors for seamless integration
Designed for easy maintenance, reducing downtime during replacements
Provides excellent sealing properties, preventing leakage and ensuring system safety
Aluminium body provides strength while maintaining lightweight characteristics
Compact design facilitates flexibility in installation even in space-restricted environments
Designed to withstand a broad range of operating conditions, ensuring longevity
Offers superior precision in motion control, enhancing overall system performance
Compatible with various types of connectors for seamless integration
Designed for easy maintenance, reducing downtime during replacements
Provides excellent sealing properties, preventing leakage and ensuring system safety
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DKZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB40TF-20DZ 20mm Stroke Double Acting



