SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20DRZ, 32mm Bore, 20mm Stroke, RSQ Series, Double Acting
- RS Stock No.:
- 426-599
- Mfr. Part No.:
- RSDQB32TF-20DRZ
- Brand:
- SMC
Subtotal (1 unit)*
£93.47
(exc. VAT)
£112.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.47 |
*price indicative
- RS Stock No.:
- 426-599
- Mfr. Part No.:
- RSDQB32TF-20DRZ
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RSQ | |
| Model Number p | RSDQB32TF-20DRZ | |
| Stroke | 20mm | |
| Action | Double | |
| Bore | 32mm | |
| Pneumatic Connection | G 1/8 | |
| Port Connection | G 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RSQ | ||
Model Number p RSDQB32TF-20DRZ | ||
Stroke 20mm | ||
Action Double | ||
Bore 32mm | ||
Pneumatic Connection G 1/8 | ||
Port Connection G 1/8 | ||
- COO (Country of Origin):
- JP
The SMC Stopper Cylinder designed to excel in providing reliable, high-performance actuation. Featuring an innovative design tailored for precision, this product enhances operational efficiency and precision control in various applications. Constructed with premium materials, it ensures longevity while maintaining optimal performance under demanding conditions. Its user-friendly interface allows for effortless integration, making it a prime choice for professionals seeking sophistication in automation. This product not only meets the rigorous standards of modern industry but also brings a level of convenience and adaptability that can transform your workflow. Experience seamless functionality and superior reliability with the RSDQ Series, the engine behind your operational success.
Ensures high precision actuation for varied applications
Constructed for durability to withstand challenging operational environments
User friendly design allows for simple installation and integration
Enhances operational efficiency reducing downtime and increasing productivity
Compliance with industry standards guarantees safety and reliability
Constructed for durability to withstand challenging operational environments
User friendly design allows for simple installation and integration
Enhances operational efficiency reducing downtime and increasing productivity
Compliance with industry standards guarantees safety and reliability
Related links
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20BZ 20mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-20TRZ 20mm Stroke Single Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32TF-15DZ 15mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB20-20DRZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DLZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA32TF-20DZ 20mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB32-20DZ 20mm Stroke Double Acting



