SMC Pneumatic Piston Rod Cylinder - RS2H50-30BL, 50mm Bore, 30mm Stroke, RS2H Series, Double Acting
- RS Stock No.:
- 426-518
- Mfr. Part No.:
- RS2H50-30BL
- Brand:
- SMC
Subtotal (1 unit)*
£368.86
(exc. VAT)
£442.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £368.86 |
*price indicative
- RS Stock No.:
- 426-518
- Mfr. Part No.:
- RS2H50-30BL
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | RS2H | |
| Model Number p | RS2H50-30BL | |
| Stroke | 30mm | |
| Bore | 50mm | |
| Action | Double | |
| Pneumatic Connection | Rc 1/8 | |
| Port Connection | Rc 1/8 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series RS2H | ||
Model Number p RS2H50-30BL | ||
Stroke 30mm | ||
Bore 50mm | ||
Action Double | ||
Pneumatic Connection Rc 1/8 | ||
Port Connection Rc 1/8 | ||
- COO (Country of Origin):
- CN
The SMC Stopper Cylinder designed to enhance the efficiency and reliability of your pneumatic systems. With a focus on precision and durability, it integrates seamlessly into various industrial applications. The thoughtful engineering behind this product ensures optimal performance, allowing users to trust in its functionality even in demanding situations. Ideal for those seeking quality and consistency, this offering stands out in the market for its robust attributes and adaptability to diverse operational needs. Whether for automation or intricate assembly processes, this product promises to deliver unparalleled results while maintaining the high standards associated with the brand.
Engineered for high performance applications ensuring reliability under pressure
Compact design optimises space utilisation making it ideal for constrained environments
Advanced materials enhance longevity reducing the need for frequent replacements
User friendly installation process facilitates quick deployment in various setups
Versatile compatibility accommodates a range of pneumatic systems maximising utility
Thoughtfully designed to minimise maintenance saving time and costs over the long term
Robust construction withstands harsh conditions maintaining functionality in challenging settings
Compact design optimises space utilisation making it ideal for constrained environments
Advanced materials enhance longevity reducing the need for frequent replacements
User friendly installation process facilitates quick deployment in various setups
Versatile compatibility accommodates a range of pneumatic systems maximising utility
Thoughtfully designed to minimise maintenance saving time and costs over the long term
Robust construction withstands harsh conditions maintaining functionality in challenging settings
Related links
- SMC Pneumatic Cylinder - Series RS2H 30mm Stroke Double Acting
- SMC Guide Cylinder - RS2H50TF-30BM 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - CP96SDB50-30C 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010765 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQB50TF-30DZ 30mm Stroke Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 0822010565 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50-30DZ 30mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - RSDQA50TF-30DZ 30mm Stroke Double Acting
